TE Connectivity Interference suppression filter Corcom P-Serie PS000DS6B=C1196

MPN
7-6609107-6
Order Code
50-5750
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
4+ £31.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 21/05/2026

The TE Connectivity 7-6609107-6 is an AC power entry module designed to support up to 6 amps.

It features a dual fuse configuration and a snap-in mounting style.

This component is ideal for use in electronic equipment requiring reliable power connections and protection.

Its typical applications include consumer electronics and industrial machinery.


Type Multi-Function Inlet Filters
Current Rating 6a
Current 6a
ELV Compliant
Gender Male
Lead Free Lead Free
Leakage Current 2uA
Length 31.49mm
Max Operating Temperature 40°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
Radiation Hardening No
RoHS Compliant Yes
Series P, Corcom
Termination Faston

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot