TruComponents LAS1-AGQ-22E Green 19mm IP67 Vandal Switch DPST On-On Green LED

MPN
LAS1-AGQ-22E, Green
Order Code
50-5725
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.25
5+ £12.04
10+ £11.05
50+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

This 19mm vandal resistant DPST switch uses a green coloured LED to provide a ring illumination.


  • Maintained-Momentary
  • DPST, On-On
  • IP67 protection
  • The LED can be controlled separately
Type Push-button
Contact Configuration On / (on)
Switch Function On-On
Current Rating 5A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 19mm
Illumination Type Ring
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot