Bungard 030306E52 Laminated Paper PCB Single Sided 200mm x 200mm x 1.5mm

Image Representative of Range

Bungard 030306E52 Laminated Paper PCB Single Sided 200mm x 200mm x 1.5mm

MPN
030306E52
Brand
Bungard
EAN-13
4016138324532
Order Code
50-5436
Country of Origin
Romania
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
141 in stock, despatched in 4 working days

Single-sided laminated paper circuit board from Bungard, available in a range of sizes.

The Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.

The basic material complies with all international standards and approvals, as summarised in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Length 200mm
  • Width 200mm
  • Thickness 1.5mm
  • Copper coating thickness 35µm
  • Manufacturer's part 030306E52
Number of Sides 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot