Christmas Opening Hours and Delivery Dates here
Bungard 030306E30 Laminated Paper PCB Single Sided 100mm x 75mm x 1.5mm

Image Representative of Range

Bungard 030306E30 Laminated Paper PCB Single Sided 100mm x 75mm x 1.5mm

Order Code:

50-5432

Brand: Bungard MPN: 030306E30 EAN-13: 4016138324495
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
134 available to back orderBack-order availability date - 13/01/2026

Single-sided laminated paper circuit board from Bungard, available in a range of sizes.

The Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.

The basic material complies with all international standards and approvals, as summarised in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Length 100mm
  • Width 75mm
  • Thickness 1.5mm
  • Copper coating thickness 35µm
  • Manufacturer's part 030306E30

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot