Bungard 020306E38 FR4 PCB Single Sided 200mm x 150mm x 1.5mm

Image Representative of Range

Bungard 020306E38 FR4 PCB Single Sided 200mm x 150mm x 1.5mm

Order Code:

50-5385

Brand: Bungard MPN: 020306E38 EAN-13: 4016138324594
Qty Unit Price (Ex VAT)
1+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

High quality copper clad printed circuit board (PCB) from Bungard. The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.


  • Single-sided
  • Copper thickness 35µm
  • No photo-resist
  • Epoxy
  • Length 200mm
  • Width 150mm
  • Manufacturer's part 020306E38
Number of Sides 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot