Bungard 020306E30 FR4 PCB Single Sided 100mm x 75mm x 1.5mm

Image Representative of Range

Bungard 020306E30 FR4 PCB Single Sided 100mm x 75mm x 1.5mm

Order Code:

50-5383

Brand: Bungard MPN: 020306E30 EAN-13: 4016138324570
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 in stock, despatched in 4 working days

High quality copper clad printed circuit board (PCB) from Bungard. The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.


  • Single-sided
  • Copper thickness 35µm
  • No photo-resist
  • Epoxy
  • Length 100mm
  • Width 75mm
  • Manufacturer's part 020306E30
Number of Sides 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot