Bungard 020306E70 FR4 PCB Single Sided 100mm x 50mm x 1.5mm

Image Representative of Range

Bungard 020306E70 FR4 PCB Single Sided 100mm x 50mm x 1.5mm

Order Code:

50-5382

Brand: Bungard MPN: 020306E70 EAN-13: 4016138324556
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
107 in stock, despatched in 4 working days

High quality copper clad printed circuit board (PCB) from Bungard. The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production.


  • Single-sided
  • Copper thickness 35µm
  • No photo-resist
  • Epoxy
  • Length 100mm
  • Width 50mm
  • Manufacturer's part 020306E70
Number of Sides 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot