Finder 70.61.8.400.0000 3 Phase Network Monitoring Relay (208...480VAC)

MPN
70.61.8.400.0000
Brand
Finder
EAN-13
8012823316338
Order Code
50-5183
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/08/2026

The Finder 70.61.8.400.0000 is a Network Monitoring Relay rated at 208 to 480VAC. The Relay is from the Finder 70 series and is for 35mm DIN rail mounting. This Electronic Voltage Monitoring Relay has screw terminals, and is ideal for three-phase applications. The Multifunctional relay, provides the flexibility of monitoring Undervoltage, Overvoltage, Window Mode, Phase rotation, Phase loss, Asymmetry and Neutral loss.

Both flat blade and cross head screw drivers can be used to adjust the function selector, the timing trimmer, and to disengage the 35mm rail mounting clip.


  • Contacts: 1 Changeover
  • Voltage: 208 to 480V AC
  • Switching voltage: 250V/AC/Max 400V AC
  • Rated power 6A
  • Protection type: IP20
  • Dielectric strength: (Supply/contacts) 4kV, (open contacts) 1000V AC
  • Contact material: AgCdO
  • Temperature range: -20°C to +50°C
  • Switch-on delay: 0.5 seconds
  • Switch-off delay: 0.5 seconds
  • Manufacturer's part: Finder 70.61.8.400.0000
Type 3-phase monitoring
Contact Configuration 1CO
Contacts 1 Changeover
Depth 56.5mm
Dimensions 87 x 17.5 x 60.8mm
Function overvoltage detection false
Function under voltage detection false
Height 84mm
IP Rating IP20
Max. permitted delay-on energization time 2s
Max. permitted off-delay time 0.5s
Maximum Temperature +50°C
Min. adjustable delay-on energization time N/A
Min. adjustable off-delay time N/A
Min. temperature -20°C
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Voltage (AC) 208 to 480V
Output Current 6A
Phase failure detection true
Phase imbalance monitoring false
Phase sequence monitoring true
Rated control supply voltage AC 50 Hz 208 - 480
Rated control supply voltage AC 60 Hz 208 - 480
Temperature Range -20 to +50°C
Type of electric connection Screw connection
Voltage 208 to 480V AC
Voltage measuring range 170 - 500V
Voltage type for actuating AC
Width 17.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot