Knipex 26 12 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm

Order Code:

50-5181

Brand: Knipex MPN: 26 12 200 EAN-13: 4003773023142
Qty Was Unit Price (Ex VAT)
1+ £23.10 £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 149 despatched in 4 working days

The Knipex Snipe Nose Side Cutting Pliers have a polished head and handles with multi-component sheaths. These pliers have been well designed with distortion-tolerant, elastic precision tips.


  • Vanadium electrical steel, forged, oil-hardened
  • Cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Type Side Cutters
    ESD Safe No
    Length 200mm
    VDE Safe No
    Bevel cutting edges with bevel
    For Use With Hard, medium wire
    Handles with multi-component grips
    Head polished
    Head width 18mm
    Jaw Length 73mm
    Jaw Thickness 9.5 mm
    Material Vanadium steel
    Style half-round jaws
    Style.1 straight jaws
    Surface black atramentized
    Tip Thickness 2.5 mm
    Tip Width 3mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot