Knipex 26 22 200 Bent Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm

MPN
26 22 200
Brand
Knipex
EAN-13
4003773023135
Order Code
50-5180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
177 in stock, despatched in 4 working days

The Knipex Snipe Nose Side Cutting Pliers (Half Round Jaw) have a polished head and handles with multi-component sheaths. These pliers have been well designed with distortion-tolerant, elastic precision tips.


  • Vanadium electrical steel, forged, oil-hardened
  • Cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Type Side Cutters
    ESD Safe No
    Length 200mm
    VDE Safe No
    Angle 40°
    angle.1 Jaws, angled, 40°
    Bevel cutting edges with bevel
    For Use With Hard, medium wire
    Gripping Surface Length 23mm
    Handles with multi-component grips
    Head polished
    Head width 18mm
    Jaw Length 73mm
    Jaw Thickness 9.5mm
    Material Vanadium steel
    Style half-round jaws
    Style.1 40° angled jaws
    Surface black atramentized
    Tip Thickness 2.5mm
    Tip Width 3mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot