702197 LAS1-AGQ-11E/W IP67 Vandal Resistant Switch Black/White LED Off(On)

Order Code:

50-5045

Brand: White Label MPN: 702197
Qty Unit Price (Ex VAT)
1+ £16.54
10+ £14.87
25+ £13.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
255 in stock, despatched in 4 working days

A stainless steel bodied tamper-proof switch designed to be resistant to accidental damage and attack by vandals.

The switch features a white LED illuminating ring that can be controlled by the switch or by external circuitry.


  • White LED ring
  • Momentary, non-latching operation
  • SPDT contacts
  • Separate LED connections
  • LED not polarity sensitive
  • Built-in LED resistor
  • Max. switching current 5A
  • Switching voltage 250V AC
  • Contact material: silver alloy
  • Length 37mm
  • Diameter 22mm
  • Mounting diameter 19mm
  • Connection via 2.8mm spade lug
  • Temperature range -20 to +55°C
  • IP67 rated
Type Push-button
Contact Configuration Off / (on)
Current Rating 5A
Illumination White
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot