Zip Switch LAS1-AGQ-11E/B IP67 Vandal Resist Switch Black Blue LED 1x Off-(On)

MPN
702182
Brand
Zip Switch
EAN-13
4064161296562
Order Code
50-5044
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

A stainless steel bodied tamper-proof switch designed to be resistant to accidental damage and attack by vandals.

The switch features a blue LED illuminating ring that can be controlled by the switch or by external circuitry.


  • Blue LED ring
  • Momentary, non-latching operation
  • SPDT contacts
  • Separate LED connections
  • LED not polarity sensitive
  • Built-in LED resistor
  • Max. switching current 5A
  • Switching voltage 250V AC
  • Contact material: silver alloy
  • Length 37mm
  • Diameter 22mm
  • Mounting diameter 19mm
  • Connection via 2.8mm spade lug
  • Temperature range -20 to +55°C
  • IP67 rated
Type Push-button
Contact Configuration On / (on)
Switch Function 1 breaker
Current Rating 5A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 19mm
Illumination Type LED

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot