BACO NB02AGQ Cam Switch with On-Off Toggle 90° 2 Contacts Grey/Black

Order Code:

50-4925

Brand: BACO MPN: NB02AGQ EAN-13: 3245062277114
Qty Unit Price (Ex VAT)
1+ £31.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A grey isolator switch with black toggle.
  • Functions: latch
  • Switching angle: 1 x 90°
  • Specification: 2 contacts
  • Print motif: 0/1
  • Number of pins: 2
  • Connection: Plug & Clip
  • Switching current (max.): 16A
  • Width: 76mm
  • Height: 76mm
  • Manufacturer's part NB02AGQ
Type Isolator switch
Maximum Current 16A
Action Latch
Contact Configuration Plug and clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot