BACO L21AA03A Black Flat Push Button 600V 10A Switch with Chrome-plated Ring

Order Code:

50-4895

Brand: BACO MPN: BAL21AA03A EAN-13: 3245062237064
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Flat black spring return non-illuminated push button switch from BACO with a chrome-plated bezel ring.


  • Momentary function
  • 29.9mm diameter
  • 11mm height
  • Switching voltage 600V
  • Switching current 10A
  • Screw connection
  • IP66 protection
  • Manufacturer's type L21AA03
Type Pushbutton
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Contact Configuration Screw connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot