BACO L21AA02A Green Flat Push Button 600V 10A Switch with Chrome-plated Ring

Order Code:

50-4894

Brand: BACO MPN: BAL21AA02A EAN-13: 3245062237026
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Flat green spring return non-illuminated push button switch from BACO with a chrome-plated bezel ring.


  • Momentary function
  • 29.9mm diameter
  • 11mm height
  • Switching voltage 600V
  • Switching current 10A
  • Screw connection
  • IP66 protection
  • Manufacturer's type L21AA02
Type Pushbutton
Switch Function Momentary
Voltage Rating 600V
Current Rating 10A
Contact Configuration Screw connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot