Knipex 95 11 200 Cable Shear With Twin Cutting Edge Plastic Coated Handles 200mm

Order Code:

50-4609

Brand: Knipex MPN: 95 11 200 EAN-13: 4003773043928
Qty Was Unit Price (Ex VAT)
1+ £35.39 £35.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 187 despatched in 4 working days

These cable shears from Knipex have been manufactured to a high standard using tool steel in special quality, forged and oil-hardened, allowing smooth and clean cutting, without deforming the cable. The favourable gear ratio and new cutting geometry makes it easy to cut, using one hand.


  • Length 200mm
  • Maximum cutting capacity: 50mm²
  • Adjustable screw joint, self-locking
  • Hardened cutting with precision-cut
  • Browned tool
  • Plastic grips
  • Clamp-protection
  • Manufacturer's part 95 11 200
Type Cable Shears
ESD Safe No
Length 200mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 70mm²
Cutting capacity copper cable, multiple-stranded (diameter) 20mm
For Use With Aluminium, copper wire
Handles plastic coated
Joint Design Bolted joint
Material Vanadium steel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot