Knipex 95 12 165 Cable Shears Multi Component Handles 165mm

Order Code:

50-4607

Brand: Knipex MPN: 95 12 165 EAN-13: 4003773029182
Qty Unit Price (Ex VAT)
1+ £26.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
244 in stock, despatched in 4 working days

These cable shears from Knipex have been manufactured to a high standard using tool steel in special quality, forged and oil-hardened, allowing smooth and clean cutting, without deforming the cable. Additionally easy to cut while only using one hand.


  • Length 165mm
  • Maximum cutting capacity: 50mm²
  • Adjustable screw joint, self-locking
  • Hardened cutting with precision-cut
  • Browned tool
  • Clamp-protection
  • Grips with multi-component covers
  • Manufacturer's part 95 12 165
Type Cable Shears
ESD Safe No
Length 165mm
VDE Safe No
Cutting capacity copper cable, multiple-stranded 50 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15 mm
For Use With Multi-wire
Handles with multi-component grips
Joint Design Bolted joint
Material Vanadium steel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot