Knipex 95 06 230 Cable Shears 230mm

Order Code:

50-4604

Brand: Knipex MPN: 95 06 230 EAN-13: 4003773006305
Qty Was Unit Price (Ex VAT)
1+ £43.05 £42.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Knipex Cable Shears suitable for copper conductors up to 16mm², multiple stranded wires up to 50mm², fine stranded up to 70mm² and aluminium conductors multiple stranded wires up to 70mm². Enables easy cutting with one-hand operation due to high transmission ratio.


  • Head polished
  • Insulated, extrusion plastic-coated, VDE-tested handles
  • Precision ground, hardened blades
  • No crushing - only slight deformation of the cable
  • Guard prevents operators' fingers being pinched
  • Adjustable bolted joint
  • Surgical stainless steel body, vacuum-hardened
Type Cable Shears
ESD Safe No
Length 230mm
VDE Safe Yes
Adjustable bolted joint
Cutting capacity copper cable, multiple-stranded 50 mm²
Cutting capacity copper cable, multiple-stranded (diameter) 16mm
For Use With Aluminium, copper wire
Handles plastic insulated, VDE-tested
Handles Feature VDE,
Head polished
IEC IEC 60900
Joint Design Bolted joint
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot