Knipex Stainless Steel Cable Shears

Knipex Brand: Knipex

Knipex Cable Shears are high-quality German-made tools.

  • Precision ground, hardened blades
  • No crushing - only slight deformation of the cable
  • Guard prevents operators' fingers being pinched
  • Adjustable bolted joint
  • Surgical stainless steel body, vacuum-hardened
  • Plastic, impact-proof handles
Not suitable for steel wire and hard drawn copper conductors.
Description Image Product Buy Pricing (Ex VAT) Length VDE Safe Adjustable Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Handles Handles Feature IEC Type ESD Safe For Use With Head Joint Design Material
Knipex 95 05 165 Cable Shears 165mm
Knipex 95 05 165 Cable Shears 165mm
Standard range
Order code: 50-4605
MPN: 95 05 165

Despatched within 4 working days - 77 in stock
1+ £17.46
Price per unit Ex VAT
165mm No 24mm² 10mm plastic coated Cable Shears No Aluminium, copper wire polished Bolted joint Vanadium steel
Knipex 95 06 230 Cable Shears 230mm
Knipex 95 06 230 Cable Shears 230mm
Standard range
Order code: 50-4604
MPN: 95 06 230

Despatched within 4 working days - 28 in stock
1+ £42.00
Price per unit Ex VAT
230mm Yes bolted joint 50mm² 16mm plastic insulated, VDE-tested VDE, IEC 60900 Cable Shears No Aluminium, copper wire polished Bolted joint Vanadium steel

Trustpilot