Knipex 02 02 200 High Leverage Combination Pliers 200mm

MPN
02 02 200
Brand
Knipex
EAN-13
4003773034902
Order Code
50-4568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

These Knipex High Leverage Combination Pliers 200mm are black atramentised with a polished head and have handles with multi-component grips.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25mm²
Cutting capacity copper cable, multiple-stranded (diameter) 13mm
Cutting Capacity Hard Wire 2.8mm
Cutting Capacity Piano Wire 2.2mm
Handles with multi-component grips
Head polished
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 200mm
Surface black atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot