Knipex 70 02 160 Diagonal Cutters Multi Component Grips 160mm

Order Code:

50-4552

Brand: Knipex MPN: 70 02 160 EAN-13: 4003773034032
  • Quickly find another product in this range by Length:

    125mm 140mm 160mm 180mm
Qty Unit Price (Ex VAT)
1+ £21.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayFurther 233 despatched in 4 working days

These high-quality Knipex 160mm Diagonal Cutters have multi-component grips and are versatile cutting tools.


  • High quality material and precise workmanship for long service life
  • Precision cutting edges induction hardened (cutting edge hardness approx. 62 HRC) for soft and hard wire
  • Clean cutting of thin copper wires
  • Narrow head style for use in confined areas
  • Vanadium electric steel; forged, oil-hardened
  • DIN 5749 standard.
Type Diagonal side cutters
Length 160mm
For Use With Copper wire
Material Vanadium steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot