Knipex 75 22 125 Electronics Diagonal Cutters Style 2 125mm

MPN
75 22 125
Brand
Knipex
EAN-13
4003773040538
Order Code
50-4544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Knipex Electronics Diagonal Cutters 125mm with small bevel, designed for ultra fine cutting work particularly in electronics and fine mechanics.


  • Handles with plastic sleeves
  • Bolted joint for high precision and stress tolerance
  • Sharp, ground cutting edges for soft and hard wire and piano wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Low-friction double spring for gentle and even opening
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
ESD Safe No
Length 125mm
VDE Safe No
Bevel cutting edges with small bevel
Cutting capacities soft wire (diameter) 0.2 - 1.3mm
For Use With Hard, piano, soft wire
Handles with plastic handles
Head width 10.5mm
Jaw Length 14mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Vanadium steel
Style with small bevel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot