Knipex 75 12 125 Electronics Precision Diagonal Cutters Style 1 125mm

MPN
75 12 125
Brand
Knipex
EAN-13
4003773040514
Order Code
50-4543
Country of Origin
Germany

Discontinued


Knipex Electronics Diagonal Cutters 125mm with bevel and lead catcher, designed for ultra fine cutting work particularly in electronics and fine mechanics.


  • Handles with plastic sleeves
  • Bolted joint for high precision and stress tolerance
  • Sharp, ground cutting edges for soft and hard wire and piano wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Low-friction double spring for gentle and even opening
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
Length 125mm
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 0.2 - 1.3mm
For Use With Hard, piano, soft wire
Handles with plastic handles
Head width 10.5mm
Jaw Length 14mm
Jaw Thickness 6.5mm
Joint Design Bolted joint
Material Vanadium steel
Style with bevel and lead catcher, no uncontrolled loss of cut wire ends
Surface burnished

Trustpilot