Easter Opening Hours and Delivery Dates here

Knipex 75 02 125 Electronics Diagonal Cutters Style 0 125mm

Order Code:

50-4542

Brand: Knipex MPN: 75 02 125 EAN-13: 4003773040491
Qty Unit Price (Ex VAT)
1+ £31.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Knipex Electronics Diagonal Cutters 125mm with bevel, designed for ultra fine cutting work particularly in electronics and fine mechanics.


  • Handles with plastic sleeves
  • Bolted joint for high precision and stress tolerance
  • Sharp, ground cutting edges for soft and hard wire and piano wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Low-friction double spring for gentle and even opening
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
Length 125mm
Bevel cutting edges with bevel
Cutting capacities soft wire (diameter) 0.2 - 1.3 mm
For Use With Hard, piano, soft wire
Handle with plastic sleeves
Handles with plastic handles
Head width 10.5mm
Jaw Length 14mm
Jaw Thickness 6.5 mm
Joint Design Bolted joint
Material Vanadium steel
Style.1 with bevel
Surface burnished

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot