Knipex 49 21 A11 Precision Circlip Pliers Bent 10-25mm

MPN
49 21 A11
Brand
Knipex
EAN-13
4003773048824
Order Code
50-4535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • 90° angled tips
  • Length 130mm
  • Shaft size 10 to 25mm
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 21 A11
Type Precision
Angle Jaws, angled, 90°
Handles with non-slip plastic coating
Joint Design Bolted joint
Length 130mm
Shaft Diameter 10 to 25mm
Size of shaft 10 - 25mm
Style DIN 5254 B; 90° angled jaws
Surface grey atramentized
Tip Type 90° angled
Tips (diameter) 1.3mm

Reviews

Be the first to submit a review

Trustpilot