Knipex 97 49 04 Crimping Die Non-Insulated Open Plug Type Connectors

MPN
97 49 04
Brand
Knipex
EAN-13
4003773030850
Order Code
50-4488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £64.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications non-insulated open plug type connectors - plug width 2.8 + 4.8mm
AWG 26 - 14
Capacity 0.1 to 2.5mm²
Capacity in square millimetres 0.1 - 2.5mm²
Number of crimping positions 4
Profile F-Crimp
Wire Gauge 27 to 13AWG

Reviews

Be the first to submit a review

Trustpilot