Knipex 97 49 19 Crimping Die End Sleeves Ferrules

MPN
97 49 19
Brand
Knipex
EAN-13
4003773030898
Order Code
50-4472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £79.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications insulated and non-insulated wire ferrules
Capacity 35 to 50mm²
Number of crimping positions 2
Profile Trapezoid indent crimp
Wire Gauge 2 to 0AWG

Reviews

Be the first to submit a review

Trustpilot