Knipex 97 49 08 Crimping Die End Sleeves Ferrules

MPN
97 49 08
Brand
Knipex
EAN-13
4003773030874
Order Code
50-4470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £48.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

For use with Knipex Crimping Pliers type 97 43 200, order code 50-2755.


Type Crimp die
Applications insulated and non-insulated wire ferrules
AWG 24 - 10
Capacity 0.5 to 6.0mm²
Capacity in square millimetres 0.25 - 6mm²
Number of crimping positions 5
Profile Trapezoidal crimp
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot