Knipex 87 02 250 Cobra® Hightech Water Pump Pliers 250mm

Order Code:

50-4431

Brand: Knipex MPN: 87 02 250 EAN-13: 4003773040316
Qty Was Unit Price (Ex VAT)
1+ £32.43 £24.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 75 despatched in 4 working days

These Cobra® Water Pump Pliers are part of a range of hand tools from Knipex designed for use on water pipes. These pliers save the time-consuming need to preset the required opening size. Just position the upper jaw to the workpiece, push button and close the lower jaw. It's that simple. The anti-pinching protection protects your hands from injury.

These pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with slim multi-component grips.


  • Jaw opening 46mm
  • Overall length: 250mm
  • Grey atramentised, polished head
  • Multi-component grips
  • Adjustment at the touch of a button directly on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low hand force required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and stable gripping
  • Box-joint design: high stability because of double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Guard prevents operators' fingers being pinched
  • DIN ISO 8976
  • Manufacturer's part 87 02 250
Type Water Pump Pliers
Adjustment Positions 25
Capacities for pipes (diameter) 50 mm
Capacity for pipes, inches (diameter) 2 in
Handles with slim multi-component grips
Head polished
Jaw Capacity 50mm
Joint Design box joint
Length 250mm
Surface grey atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot