Proxxon Micromot 28 212 Diamond Grinding Bit 1.0mm

MPN
28 212
Brand
Proxxon
EAN-13
4006274282124
Order Code
50-4068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

Proxxon Micromot Diamond-Coated Grinding Points have a consistently even coating of diamond dust. Their bodies and shafts made from stainless steel.


  • 1.0mm ball
  • Use for grinding, engraving and chiselling steel (even chrome-cobalt alloy), glass, ceramics, porcelain and plastics
  • Shaft Ø 2.35mm
Type Burr ball
Bore 2.35mm
Size 1mm

Reviews

Be the first to submit a review

Trustpilot