Easter Opening Hours and Delivery Dates here

Contrinex DW-AS-523-M8-001 Inductive Sensor, 320 120 953

Order Code:

50-3767

Brand: Contrinex MPN: 320 120 953

Discontinued


This high-quality inductive proximity switch from Contrinex has a 4mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • M8 x 60mm
  • Terminated by S8 connector
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection M8 connector, 3-pin
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M8
Switching Frequency 200 to 3000Hz

Trustpilot