Contrinex DW-AD-503-M12 Inductive Sensor, 320 020 703

Order Code:

50-3760

Brand: Contrinex MPN: 320 020 703

Discontinued


This high-quality inductive proximity switch from Contrinex has a 6mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • M12 X 50mm
  • Cable termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection PVC cable, 2m
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M12
Switching Frequency 200 to 3000Hz

Trustpilot