Contrinex DW-AD-623-M18 Inductive Sensor, 220 220 263

Order Code:

50-3751

Brand: Contrinex MPN: 320 820 123 EAN-13: 2050000033636
Qty Unit Price (Ex VAT)
1+ £39.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

This high-quality inductive proximity switch from Contrinex has a 8mm switching distance and an exceptionally good switching point temperature stability. Suitable applications include presence detection of metal objects, position control, counting tasks, distance control on end positions, quality control, etc.


  • M18 x 50mm
  • Cable termination
  • Small self-contained inductive sensors
  • Very rugged and reliable
Connection PVC cable, 2m
Contact Configuration NO
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size M18
Switching Frequency 200 to 3000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot