Knipex 92 38 75 ESD Precision Tweezers 120mm

MPN
92 38 75 ESD
Brand
Knipex
EAN-13
4003773054863
Order Code
50-3392
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Sickle-shaped tips
  • Smooth gripping surfaces
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Stainless, anti-magnetic
Type ESD Precision Tweezers
Point Type Bent pointed
Length 120mm
Material Chrome nickel steel
Angle Jaws, angled, 35°
Handles Smooth
Handles Feature ESD,
Surface matt finish
Tip Width 0.3mm

Reviews

Be the first to submit a review

Trustpilot