Knipex 92 28 71 ESD Precision Tweezers 110mm

MPN
92 28 71 ESD
Brand
Knipex
EAN-13
4003773054795
Order Code
50-3390
Country of Origin
Germany

Discontinued


Knipex ESD Precision Tweezers are stainless, anti-magnetic, acid-proof, with an electrically dissipative coating.


  • Straight pattern
  • Needle-pointed tips
  • Smooth gripping surfaces
  • Made from chrome nickel steel
  • Ideal for use with electronic components
  • Non-reflective black ESD coating, with a surface resistance of approx. 10^5Ω
  • Non-reflective brushed tips
  • Stainless, anti-magnetic
Type Precision tweezers
Point Type Straight pointed
Length 110mm
Material Chrome nickel steel
Handles Smooth
Handles Feature ESD,
Surface matt finish
Tip Width 0.2mm

Trustpilot