Amphenol C146 10G016 500 4 mate® Housing HoodSize A16 Low Profile

MPN
C146 10G016 500 4
Brand
Amphenol
Order Code
50-3342

Discontinued



  • Temperature range: -40 - +100°C
  • Contamination level: 3
  • Thread type: PG16
  • Number of pins: 16 + PE
  • Manufacturer part No.: C146 10G016 500 4
  • Specification: Socket shell
  • Type: C146 10G016 500 4

With thread support, cable glands must be ordered separately.
Type C146 10G016 500 4

Trustpilot