BY16 Diotec Silicon Rectifier Diode 300mA 16000V

Image Representative of Range

BY16 Diotec Silicon Rectifier Diode 300mA 16000V

MPN
BY16
Brand
Diotec
EAN-13
2050001282699
Order Code
50-3076
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

An axial-leaded silicon rectifier diode with a very high VRRM of 16kV. Suitable for a wide range of high voltage applications.


  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 0.3A
Forward Voltage 15V
Peak Reverse Voltage 16kV
Package Style 7.3 x 22
Thermal Resistance 25°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot