BACO 223503 Mini Cam Switch 3PST, On-Off

Order Code:

50-2879

Brand: BACO MPN: BA223503 EAN-13: 3245062235039
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

BACO 223503 3PST, On-Off, mini cam switch.
  • Screw terminal connection
  • Display 0/1
  • 30mm square aluminium plate
  • Depth 62mm
  • Maximum fuse rating 10A
  • Rated voltage 500V
Type Cam switch
Contact Configuration 3PST
Action On / off
Illumination Type None
Maximum Current 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot