BACO LBX0200 Empty Housing Enclosure 2 Holes IP66 Ø 22mm Grey Cover

MPN
LBX0200
Brand
BACO
EAN-13
3245062242020
Order Code
50-2829
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A grey empty housing enclosure with two installation points.


  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey-black
  • Width: 74mm
  • Length: 107mm
  • Height: 47.9mm
  • Manufacturer's part LBX0100
IP Rating IP66
Type Switch housing
Colour Grey, Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot