Reely Toothed Drive Belt 420mm 168 Tooth 2.5mm Pitch

Order Code:

50-2772

Brand: Reely MPN: 209525 EAN-13: 4016138676709
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

This Toothed Drive Belt 168 Tooth is incredibly sturdy and has been manufactured with a Polyurethane (PU)-toothed belt with steel cord. It also remains stretch resistant with a good resistance to oils, greases and many chemicals.


  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Type Toothed drive belt
Material Polyurethane
Diameter 6mm
Circumference 420mm
Number of Teeth 168

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot