Reely Toothed Drive Belts 2.5mm Pitch

Reely Brand: Reely

These Toothed Drive Belts are incredibly sturdy and have been manufactured with a Polyurethane (PU)-toothed belt with steel cord. They also remain stretch resistant and have a good resistance to oils, greases and many chemicals.

  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Description Image Product Buy Pricing (Ex VAT) Circumference Number of Teeth Type Diameter Material
Reely Toothed Drive Belt 160mm 64 Tooth 2.5mm Pitch
Reely Toothed Drive Belt 160mm 64 Tooth 2.5mm Pitch
Standard range
Order code: 50-2766
MPN: 209519

Despatched within 4 working days - 49 in stock
2+ £3.79
Price per unit Ex VAT
160mm 64 Drive belt 6mm Polyurethane
Reely Toothed Drive Belt 285mm 114 Tooth 2.5mm Pitch
Reely Toothed Drive Belt 285mm 114 Tooth 2.5mm Pitch
Standard range
Order code: 50-2769
MPN: 209522

Despatched within 4 working days - 24 in stock
1+ £6.97
Price per unit Ex VAT
285mm 114 Drive belt 6mm Polyurethane
Reely Toothed Drive Belt 380mm 152 Tooth 2.5mm Pitch
Reely Toothed Drive Belt 380mm 152 Tooth 2.5mm Pitch
Standard range
Order code: 50-2771
MPN: 209524

Despatched within 4 working days - 24 in stock
1+ £7.72
Price per unit Ex VAT
380mm 152 Drive belt 6mm Polyurethane
Reely Toothed Drive Belt 420mm 168 Tooth 2.5mm Pitch
Reely Toothed Drive Belt 420mm 168 Tooth 2.5mm Pitch
Standard range
Order code: 50-2772
MPN: 209525

Despatched within 4 working days - 39 in stock
1+ £6.99
Price per unit Ex VAT
420mm 168 Drive belt 6mm Polyurethane

Trustpilot