Reely Toothed Drive Belt 380mm 152 Tooth 2.5mm Pitch

Order Code:

50-2771

Brand: Reely MPN: 209524 EAN-13: 4016138676693
Qty Unit Price (Ex VAT)
1+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

This Toothed Drive Belt 152 Tooth is incredibly sturdy and has been manufactured with a Polyurethane (PU)-toothed belt with steel cord. It also remains stretch resistant with a good resistance to oils, greases and many chemicals.


  • Division 2.5mm
  • Minimal and light abrasion
  • Temperature range -30º to +80ºC
  • Good bending properties
  • Speed - 4000 rpm (depending on toothed lock washer size)
  • Width 6mm
Type Drive belt
Circumference 380mm
Diameter 6mm
Material Polyurethane
Number of Teeth 152

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot