Easter Opening Hours and Delivery Dates here

Knipex 95 05 185 Combination Shears Angled Head 185mm

Order Code:

50-2747

Brand: Knipex MPN: 95 05 185 EAN-13: 4003773060277
  • Quickly find another product in this range by Overall Length:

    140mm 185mm 190mm
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Knipex Combination Shears 185mm with angled shape for easier handling of long cuts.


  • Ergonomically shaped plastic handles
  • Opening spring and locking device
  • Pinch protection
  • Adjustable screw joint
  • Made from stainless, air-hardened surgical steel
  • Plastic, impact-resistant handles
  • Polished head
Type Combination Shears
angle.1 Jaws, angled, 40°
Handles plastic coated
Head polished
Joint Design Bolted joint
Material Stainless steel
Overall Length 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot