Wera 05006440001 160 iS Kraftform Plus VDE Screwdriver Slotted 3.5 x 100mm

Order Code:

50-2721

Brand: Wera MPN: 05006440001 EAN-13: 4013288160089
Qty Was Unit Price (Ex VAT)
1+ £7.20 £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
131 in stock, despatched in 4 working days

These 3.5 x 100mm slotted screwdrivers from Wera's Kraftform Plus Series have a reduced blade diameter along with protective insulation, so you can reach and work on deep-lying screws.


  • Conical blade, zinc-phosphated
  • Kraftform handle with non-roll feature
Length 181mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Antimagnetic false
Blade Diameter 3.5mm
Blade Thickness 0.6mm
Blade Width 3.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 160 iS 0.6 x 3.5 x 100 mm
Weight 34.77g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot