Wera 05133356001 Kraftform Plus Series 100 VDE Screwdriver Torx TX8-TX25

MPN
05133356001
Brand
Wera
EAN-13
4013288160072
Order Code
50-2714
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

Set of 6 Torx screwdrivers from the Wera Kraftform Plus 100 VDE Series. For absolutely safe work. Checked at 10000V. Multi-component handle with roll protection.


  • Includes one each of the following screwdrivers: TX 8 x 80/TX 9 x 80/TX 10 x 80/TX 15 x 80/TX 20 x 80/TX 25 x 100

1 TORX screwdriver each of T8 x 80/T9 x 80/T10 x 80/T15 x 80/T20 x 80/T25 x 100.
Type 167 i/6
Tip Type Torx
Tip Size Various
E-mechanic set true
ESD Safe No
Heating- + sanitary mechanic set false
Height 40mm
Height Safe No
Length 225mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 6
Number of wood borers 0
Packaging Carton
Total number of tools 6
VDE/1000V Approved Yes
Weight 360g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot