ZF GPTCNA01 GPTBNA01 Microswitch SPDT 15A 250VAC Light Force Pin Button

Order Code:

50-2686

Brand: ZF MPN: GPTCNA01
Qty Unit Price (Ex VAT)
1+ £11.41
100+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 in stock, despatched in 4 working days

A single pole double throw micro switch. These microswitches have highly reliable contacts making them suitable for 250V AC power applications.


  • GPTCNA01 micro switch
  • Contact material: Silver alloy
  • Contact configuration: SPDT
  • Terminal: Screw
  • Voltage: 250V AC, 20A
  • RoHS Compliant
Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 15A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot