ZF DG13-B1RA DG13-B1AA Microswitch SPDT 3A 125VAC 2A 30VDC Roller straight

MPN
DG13-B1RA
Brand
ZF
EAN-13
2050001202147
Order Code
50-2646
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The ZF DG13-B1RA is a sub-miniature snap action switch designed for use with a single pole double throw (SPDT) circuit.

It supports a current rating of 0.1A at 125VAC.

This switch is commonly used in household appliances and small electronic devices.

Its compact size allows for easy incorporation into space-constrained designs.


  • Very small size (only 12.8 x 5.8 x 6.5mm)
  • PCB terminal, straight
  • High mechanical operating life
  • 1 changeover
  • 125V AC
  • SPST, On-On
  • Maintained-Momentary
  • Operating temperature -25 to +85 °C
  • Degree of protection IP40
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot