ZF DB3C-B1LC Microswitch SPDT 0.1A 250V AC, Medium Lever, Q.C.

MPN
DB3C-B1LC
Brand
ZF
Order Code
50-2587

Discontinued


The ZF DB3C-B1LC switch is an SPDT (Single Pole Double Throw) component with a 1A 250VAC rating.

It features a straight lever and is designed for rear mounting.

This switch is ideal for applications requiring reliable switching, such as in home appliances and automation systems.

The durable construction of the DB3C-B1LC ensures long-lasting performance and versatility in various environments.


  • DB3C-B1LC Micro Switch
  • 1 changeover
  • 250V AC
  • SPST, On-On
  • Maintained-Momentary
  • Temperature range -40 to +120°C
Type Microswitch
Contact Configuration Maintained / momentary
Current Rating (Amps) 0.1A

Questions

*Question functionality currently disabled
Question by: Product code: 50-2587

Q. please confirm do you offer 50-2587 with the long actuator arm? can you also confirm what the difference is between 50-2587 & 50-2551

A. Hi Richard. Thank you for your question. The long actuator arm version is 50-2582. 50-2551 is longer with 6A contacts.


Trustpilot