Easter Opening Hours and Delivery Dates here

Signal Construct SMLD 08412 IP67 12V Blue LED Indicator

Order Code:

50-2229

Brand: Signal Construct MPN: SMLD 08412

Discontinued


With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.


Current 20mA
Voltage 12V
Brightness (mcd) 250mcd
Size 13mm

Trustpilot