Signal Construct SMLD 08012 IP67 12V Red LED Indicator

Order Code:

50-2226

Brand: Signal Construct MPN: SMLD 08012 EAN-13: 2050000011184
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayBack-order availability date - 11/03/2026

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.


Voltage 12V
Current 20mA
Brightness (mcd) 150mcd
Colour Red
Size 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot